HARTING SEK 18 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 unit)*

€4.15

(exc. VAT)

€5.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49€4.15
50 - 99€3.38
100 - 249€3.24
250 - 499€2.89
500 +€2.69

*price indicative

Packaging Options:
RS Stock No.:
740-7142
Mfr. Part No.:
09185267904
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK 18

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

26

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

500 V

Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins


A range of Harting SEK Headers with straight solder pins 2.9 mm long.

Performance level 2

PCB hole Ø 1± 0.1 mm

Note

For Locking Levers see stock numbers 693-5163 or 693-5176 .

Related links