HARTING SEK 18 Series Right Angle, Right Angle Through Hole, Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2
- RS Stock No.:
- 740-7130
- Mfr. Part No.:
- 09185267323
- Manufacturer:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 740-7130
- Mfr. Part No.:
- 09185267323
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK 18 | |
| Orientation | Right Angle, Right Angle | |
| Mount Type | Through Hole, Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 26 | |
| Pitch | 2.54 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Gold | |
| Current | 1 A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK 18 | ||
Orientation Right Angle, Right Angle | ||
Mount Type Through Hole, Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 26 | ||
Pitch 2.54 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Gold | ||
Current 1 A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 500 V | ||
- COO (Country of Origin):
- CH
Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Angled Solder Pins
SEK-18 series 2.54mm low profile shrouded headers with 2.9mm long angled solder pins available with up to 64 contacts.
Available in a range of lengths
Performance level 2
SEK Series
Number of Contacts 6 64
Approvals
UL
Standards
IEC 60 603-13
Related links
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- HARTING SEK 18 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
