HARTING SEK 18 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€2.54

(exc. VAT)

€3.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€2.54-
50 - 99€2.2710%
100 - 249€2.1814%
250 - 499€2.1116%
500 +€2.0519%

*price indicative

Packaging Options:
RS Stock No.:
740-7183
Mfr. Part No.:
09185166903
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

SEK 18

Pitch

2.54mm

Current

1A

Number of Contacts

16

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

500V

Harting SEK Series 2.54mm Shrouded Headers with Angled Solder Pins


A range of Harting SEK Headers with Right Angled pins.

Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.

Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.

Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.

Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.

Performance level 2

PCB hole Ø 1± 0.1 mm

Approvals

UL

Standards

IEC 60 603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy