Hirose DF9 Series Straight Surface PCB Header, 31 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€7.18

(exc. VAT)

€8.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 95€1.436€7.18
100 - 370€1.13€5.65
375 - 1495€1.012€5.06
1500 - 2995€0.79€3.95
3000 +€0.748€3.74

*price indicative

RS Stock No.:
764-4922
Mfr. Part No.:
DF9C-31P-1V(20)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF9

Pitch

1mm

Current

500mA

Number of Contacts

31

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

1mm

Minimum Operating Temperature

-10°C

Termination Type

Solder

Maximum Operating Temperature

60°C

Contact Gender

Male

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
ID

Hirose DF9 Series 1.0 mm Board to Board Header and Socket Connectors


DF9 Series board to board header and socket connectors with a designed to comply with the VESA (Video Electronics Standards Association) FPDI-1 (Flat Panel Display Interface) standard interface connector for LCD displays. These DF9 Series PCB connectors feature a trapezoidal shaped mating interface to prevent misinsertion. An easy lock mechanism ensures that the connectors are securely mated and provides a tactile click to confirm that mating is complete. Versions of these DF9 PCB header and socket connectors are available with mounting bosses for holding the connector in place during the soldering or manual placement. The SMT socket and header connectors feature metal fittings for a secure attachment to the PCB and to prevent solder joints from peeling off due to mechanical stress

Features and Benefits


Compact design

Complies with the VESA FPDI-1 standard interface connector for LCD displays

Trapezoidal shaped mating interface to prevent misinsertion

4.3 mm stacking height

Easy lock mechanism for secure mating

Mounting bosses for holding connector in place during soldering process

Metal fittings on SMT versions for secure PCB attachment and to prevent solder peel

Applications


These DF9 Series header and socket connectors ideal for use in LCD displays on portable equipment, POS terminals, measurement devices and other hand held devices.

1.0mm SMT Board to Board Connector - Hirose DF9


SMT Board to Board connector range, 1mm contact pitch,Compliant with VESA FPDI-1 Standard Interface Connector,Mis-Insertion Prevention,Easy Look Mechanism,Smooth Insertion and Extraction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy