Samtec TFM Series Straight Through Hole PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 765-5907
- Mfr. Part No.:
- TFM-105-01-L-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save €5.60
View bulk pricing optionsSubtotal (1 unit)*
€1.61
(exc. VAT)
€1.98
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €1.61 | - |
| 20 - 74 | €1.33 | €5.60 |
| 75 - 299 | €1.24 | €27.75 |
| 300 - 599 | €1.21 | €120.00 |
| 600 + | €1.18 | €258.00 |
*price indicative
- RS Stock No.:
- 765-5907
- Mfr. Part No.:
- TFM-105-01-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFM | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFM | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 350V | ||
Samtec TFM Series PCB Header, 1.27mm Pitch, Through-Hole Mounting - TFM-105-01-L-D
This PCB header by Samtec is a versatile and reliable component designed for connecting boards and wires. With a straight body orientation, through hole mounting type, gold plating, and a pitch of 1.27mm, this header is Ideal for various applications in different industries.
Features & Benefits
• Straight PCB header designed for board to board and wire to board connections
• Through hole mounting type for secure installation
• Gold contact plating for enhanced conductivity
• 1.27mm pitch for compatibility with a wide range of applications
• Shrouded design for added protection and safety
Applications
• Ideal for use in board to board and wire to board connections
• Suitable for applications requiring a secure and reliable connection
Can the Samtec PCB header be used for wire to board connections?
Yes, the PCB header is designed for both board to board and wire to board connections.
Will the gold contact plating ensure a reliable connection?
The gold contact plating provides enhanced conductivity for a secure connection.
Is the shrouded design of the PCB header important for specific applications?
The shrouded design adds protection and safety to the connection.
Can the PCB header be used in high current applications?
Yes, the header is suitable for applications with a current rating of 5.0 A.
Is the 1.27mm pitch of the header a standard size?
Yes, the 1.27mm pitch makes the header compatible with a wide range of applications.
Related links
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- RS PRO 175mm LCD Inclinometer
