Samtec TFM Series Straight Through Hole PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€3.41

(exc. VAT)

€4.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.41

*price indicative

Packaging Options:
RS Stock No.:
765-5944
Mfr. Part No.:
TFM-110-01-S-D-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFM

Product Type

PCB Header

Pitch

1.27mm

Current

5A

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

350V

Through Hole Mount Headers - TFM Series


These TFM Series Headers from Samtec are Through Hole Terminal Strips with a 1.27 mm pitch.

Current rating 2A

Operating temperature -55 to 125°C

TFM-1xx-01-L-D: 0.38 μm Gold plating on contact area and Matte Tin on tails

TFM-1xx-01-S-D-WT: 0.76 μm Gold plating on contact area and Matte Tin on tails

TFM-1xx-01-S-D-WT: with Weld Tabs

TFM-1xx-01-L-D-RA: for Right Angle / Horizontal orientation

Note

For mating Board to Board Sockets see SFM Series, stock number 507-7308 typical
For mating IDC cable assemblies see SFSD Series, stock number 767-9221 typical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy