Samtec TFM Series Right Angle Through Hole PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 20 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

€3.65

(exc. VAT)

€4.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€3.65-
20 - 74€3.0217%
75 - 299€2.6427%
300 - 599€2.5829%
600 +€2.5031%

*price indicative

Packaging Options:
RS Stock No.:
765-5950
Mfr. Part No.:
TFM-115-01-L-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TFM

Current

5A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

30

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

350V

Through Hole Mount Headers - TFM Series


These TFM Series Headers from Samtec are Through Hole Terminal Strips with a 1.27 mm pitch.

Current rating 2A

Operating temperature -55 to 125°C

TFM-1xx-01-L-D: 0.38 μm Gold plating on contact area and Matte Tin on tails

TFM-1xx-01-S-D-WT: 0.76 μm Gold plating on contact area and Matte Tin on tails

TFM-1xx-01-S-D-WT: with Weld Tabs

TFM-1xx-01-L-D-RA: for Right Angle / Horizontal orientation

Note

For mating Board to Board Sockets see SFM Series, stock number 507-7308 typical
For mating IDC cable assemblies see SFSD Series, stock number 767-9221 typical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy