Samtec TLW Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 765-6192
- Mfr. Part No.:
- TLW-120-05-G-S
- Manufacturer:
- Samtec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 765-6192
- Mfr. Part No.:
- TLW-120-05-G-S
- Manufacturer:
- Samtec
Technical data sheets
- Low Profile 2.54mm Square Post Headers - TLW Series - Footprint
- Low Profile 2.54mm Square Post Headers - TLW Series - Customer Drawing 1
- Low Profile 2.54mm Square Post Headers - TLW Series - Customer Drawing 2
- Low Profile 2.54mm Square Post Headers - TLW Series - Customer Drawing 3
- Low Profile 2.54mm Square Post Headers - TLW Series
Legislation and Compliance
Product Details
Low Profile 2.54mm Square Post Header Terminals - TLW Series
TLW series single and double row PCB through hole low profile board-to-board square post header terminals with a 2.54mm pitch, a 4.32mm tail length, a 2.67mm terminal length and a black liquid crystal polymer insulator. The contacts of these TLW series low profile square post header terminals are made from phosphor bronze with 0.25μm gold plating on the contacts and gold flash on the tail. The operating temperature range for these TLW series board to board 2.54mm low profile square post headers is -55 to 125°C.
Note
2.54mm Board to Board and Wire to Board - Samtec
Specifications
Attribute | Value |
---|---|
Series | TLW |
Pitch | 2.54mm |
Number of Contacts | 20 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board, Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 3.0A |
Tail Pin Length | 4.32mm |
Mating Pin Length | 2.67mm |
- RS Stock No.:
- 765-6192
- Mfr. Part No.:
- TLW-120-05-G-S
- Manufacturer:
- Samtec
- Low Profile 2.54mm Square Post Headers - TLW Series - Footprint
- Low Profile 2.54mm Square Post Headers - TLW Series - Customer Drawing 1
- Low Profile 2.54mm Square Post Headers - TLW Series - Customer Drawing 2
- Low Profile 2.54mm Square Post Headers - TLW Series - Customer Drawing 3
- Low Profile 2.54mm Square Post Headers - TLW Series