Samtec SLW Series Straight Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 767-9414
- Mfr. Part No.:
- SLW-104-01-G-S
- Manufacturer:
- Samtec
12 In stock for delivery within 2 working days
Added
Price Each
€0.95
(exc. VAT)
€1.17
(inc. VAT)
Units | Per unit |
1 - 9 | €0.95 |
10 - 24 | €0.86 |
25 - 99 | €0.78 |
100 - 499 | €0.66 |
500 + | €0.60 |
- RS Stock No.:
- 767-9414
- Mfr. Part No.:
- SLW-104-01-G-S
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
Low Profile 2.54mm Socket Strips with Tiger Buy Contacts - SLW Series
SLW series board to board through hole socket strips with a 2.54mm pitch. These board to board PCB socket connectors have a low profile design with a 3.25mm solder tail. The body of these SLW series board to board PCB socket connectors is made from black glass filled polyester. The tuning fork style Tiger Buy contacts of these low profile socket strips are made from phosphor bronze with a 0.51μm gold plating on the contact and gold flash on the balance. The temperature range at which these SLW series low profile board-to-board socket socket strips can be used is -55 to +125°C.
Part numbers SLW-1XX-01-G-S are single row socket strips
Part numbers SLW-1XX-01-G-D are double row socket strips
Part numbers SLW-1XX-01-G-S are single row socket strips
Part numbers SLW-1XX-01-G-D are double row socket strips
Note
These SLW series low profile board-to-board PCB socket strips mate with the following:
TLW series low profile square post headers: see stock number 765-6114 typically.
TSM series square post headers: see stock number 765-6423 typically.
TSW series square post headers: see stock number 767-0820 typically.
TLW series low profile square post headers: see stock number 765-6114 typically.
TSM series square post headers: see stock number 765-6423 typically.
TSW series square post headers: see stock number 767-0820 typically.
2.54mm Board to Board and Wire to Board - Samtec
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 7.1A |
Voltage Rating | 550 V |
Series | SLW |
Contact Material | Bronze |