Samtec TMM Series Straight Surface Pin Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 unit)*

€1.03

(exc. VAT)

€1.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.03

*price indicative

Packaging Options:
RS Stock No.:
765-6262
Mfr. Part No.:
TMM-105-01-G-S-SM
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TMM

Pitch

2mm

Current

3.9A

Number of Contacts

5

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2mm

Tail Pin Length

3.5mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

3.2mm

Standards/Approvals

No

Voltage

500V

TMM Series Low Profile SMT Pin Headers


These TMM Series of 2 mm pitch, Low Profile (2.77 mm), SMT Headers from Samtec have Gold Plated 3.2 mm long 0.5mm square posts.

Phosphor bronze, gold plated contacts

Operating temperature: -55°C to +125°C with Gold

Operating temperature: -55°C to +105°C with Tin

Insulator Material: Black LCP

TMM-1xx-01-L-x-SM: 0.25μm Gold plated Posts with Tin Plated Tails

TMM-1xx-01-G-x-SM: 0.75μm Gold plated Posts with 0.075μm Gold Plated Tails

Note

Mates with SQT Series Sockets, see stock number 767-9568 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy