Samtec TMM Series Straight Surface Pin Header, 18 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 765-6307
- Mfr. Part No.:
- TMM-109-01-G-D-SM
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€2.75
(exc. VAT)
€3.38
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.75 |
*price indicative
- RS Stock No.:
- 765-6307
- Mfr. Part No.:
- TMM-109-01-G-D-SM
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TMM | |
| Product Type | Pin Header | |
| Pitch | 2mm | |
| Current | 3.9A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.2mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TMM | ||
Product Type Pin Header | ||
Pitch 2mm | ||
Current 3.9A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.2mm | ||
Voltage 500V | ||
TMM Series Low Profile SMT Pin Headers
These TMM Series of 2 mm pitch, Low Profile (2.77 mm), SMT Headers from Samtec have Gold Plated 3.2 mm long 0.5mm square posts.
Phosphor bronze, gold plated contacts
Operating temperature: -55°C to +125°C with Gold
Operating temperature: -55°C to +105°C with Tin
Insulator Material: Black LCP
TMM-1xx-01-L-x-SM: 0.25μm Gold plated Posts with Tin Plated Tails
TMM-1xx-01-G-x-SM: 0.75μm Gold plated Posts with 0.075μm Gold Plated Tails
Note
Mates with SQT Series Sockets, see stock number 767-9568 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.
Related links
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
