Samtec TS Series Straight Through Hole Pin Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.03

(exc. VAT)

€4.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€4.03
20 - 74€3.31
75 - 299€2.78
300 - 599€2.64
600 +€2.42

*price indicative

Packaging Options:
RS Stock No.:
765-6382
Mfr. Part No.:
TS-105-G-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TS

Pitch

2.54mm

Current

1A

Number of Contacts

5

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

3.96mm

Standards/Approvals

No

Mating Pin Length

4.22mm

Precision Screw Machined 2.54mm Header Terminal Strips - TS Series


TS series board to board through hole single row precision screw machined Terminal header strips with a 2.54mm pitch and a 3.96mm tail length. The body of these TS series board-to-board PCB precision machined header Terminal strips is MADE from black glass filled polyester and the contacts are MADE from phosphor bronze with a 0.51μm gold plating. The temperature range at which these TS series machined Terminal strips can be used is -55 to +125°C.

2.54mm Board to Board and Wire to Board - Samtec


Note

These TS series PCB board-to-board screw machined header strips mate with the following:
SS series socket strips - see stock number 767-9707 typically.
SL series socket strips - see stock number 767-9319 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy