Samtec TSM Series Right Angle Surface Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.10

(exc. VAT)

€1.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.10
10 - 24€1.01
25 - 99€0.90
100 - 499€0.76
500 +€0.68

*price indicative

Packaging Options:
RS Stock No.:
765-6499
Mfr. Part No.:
TSM-104-02-L-SH
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TSM

Pitch

2.54mm

Current

7A

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

8.13mm

Standards/Approvals

No

Voltage

475V ac

Samtec TSM Series Pin Header, 7.0A Current Rating, Surface Mount - TSM-104-02-L-SH


This pin header by Samtec featuring a right-angle body orientation and surface mount type provides efficient connectivity solutions in various electronic applications. With high-quality phosphor bronze contact plating, this pin header ensures reliable performance.

Features & Benefits


• Efficient right angle body orientation for seamless integration

• Reliable surface mounting type for easy installation

• High-quality phosphor bronze contact plating for enhanced conductivity

• Gold plating for corrosion resistance and longevity

Applications


• Ideal for board-to-board connectors in electronic devices

• Can be used for wire-to-board connectivity in automation systems

Can it be used for wire-to-board connections?


Yes, this pin header is suitable for wire-to-board connectivity applications.

Will it provide reliable performance in high-current situations?


Yes, it offers a high current rating of 7A for efficient operation.

Is solder termination method easy to implement with this pin header?


Yes, the solder termination method ensures secure connections for various electronic setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy