Samtec BBL Series Straight Through Hole Pin Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 unit)*

€7.51

(exc. VAT)

€9.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.51

*price indicative

Packaging Options:
RS Stock No.:
766-6414
Mfr. Part No.:
BBL-114-G-F
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

BBL

Product Type

Pin Header

Current

1A

Pitch

2.54mm

Number of Contacts

14

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

3.18mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

3.1mm

Standards/Approvals

No

Low Profile Machined Board 2.54mm Stacking Terminal Strips - BBL Series


BBL series machined board to board low profile through hole stacking Terminal strips with a 2.54mm pitch. These board to board PCB header Terminal strips are single row and have a low profile design which achieves a 3.89mm board spacing when mated with the SL series low profile socket strips. The body of the BBL series board-to-board PCB header Terminal strip is MADE from black glass filled polyester and the contacts are MADE from phosphor bronze with a 0.51μm gold plating and brass outer shell. The temperature range at which these board to board stacking header Terminals can be used is -55 to +125°C.

Part numbers BBL-XXX-X-E have a 1.78mm pin shoulder height

Part numbers BBL-XXX-X-F have a 2.16mm pin shoulder height

2.54mm Board to Board and Wire to Board - Samtec


Note

These BBL series machined board-to-board stacking header strips mate with the following:
SL series low profile socket strips: see stock number 767-9329 typically.
SS series socket strips: see stock number 767-9717 typically.

Related links