Samtec EHF Series Right Angle Through Hole PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€3.85

(exc. VAT)

€4.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€3.85-
25 - 74€3.479%
75 - 199€3.0720%
200 - 399€2.7827%
400 +€2.7129%

*price indicative

Packaging Options:
RS Stock No.:
766-8814
Mfr. Part No.:
EHF-105-01-L-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

EHF

Current

1.75A

Pitch

1.27mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2.29mm

Standards/Approvals

No

Samtec EHF Series 1.27mm Shrouded IDC PCB Ejector Headers


EHF series 1.27mm pitch shrouded double row PCB IDC headers with polarizing notch for accurate mating, ejector latches and gold plated contacts. These EHF series 1.27mm PCB ejector headers are available as right angle PCB through hole mounting or PCB SMT mount with up to 50 contacts. For mating connectors see FFSD (without strain relief) and FFTP series IDC socket cable assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy