Samtec EHF Series Straight Surface Mount PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 766-8818
- Mfr. Part No.:
- EHF-105-01-L-D-SM
- Manufacturer:
- Samtec
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
€5.98
(exc. VAT)
€7.36
(inc. VAT)
- RS Stock No.:
- 766-8818
- Mfr. Part No.:
- EHF-105-01-L-D-SM
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | EHF | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1.75A | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series EHF | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 1.75A | ||
Samtec EHF Series 1.27mm Shrouded IDC PCB Ejector Headers
EHF series 1.27mm pitch shrouded double row PCB IDC headers with polarizing notch for accurate mating, ejector latches and gold plated contacts. These EHF series 1.27mm PCB ejector headers are available as right angle PCB through hole mounting or PCB SMT mount with up to 50 contacts. For mating connectors see FFSD (without strain relief) and FFTP series IDC socket cable assemblies.
Related links
- Samtec EHF Series Right Angle Through Hole PCB Header 1.27mm Pitch Shrouded
- Samtec EHF Series Right Angle Through Hole PCB Header 1.27mm Pitch Shrouded
- Samtec EHF Series Right Angle Through Hole PCB Header 1.27mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded

