Samtec TSM Series Right Angle Surface Pin Header, 25 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 20 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€3.53

(exc. VAT)

€4.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€3.53-
20 - 74€3.355%
75 - 299€3.189%
300 - 599€3.0413%
600 +€2.8718%

*price indicative

Packaging Options:
RS Stock No.:
767-0808
Mfr. Part No.:
TSM-125-01-L-SH
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TSM

Pitch

2.54mm

Current

7A

Number of Contacts

25

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

5.84mm

Voltage

475V

SMT 2.54mm Square Post Header Terminal Strip - TSM Series


TSM series SMT board-to-board square post header Terminal strips with a 2.54mm pitch, a black liquid crystal polymer insulator and phosphor bronze Terminals with 0.25μm gold on post and matte tin on tail. These TSM series surface mount PCB board to board square post header Terminal strips are available in a variety of configurations including single and double row, straight and right angle body orientation and an option of post lengths. The operating temperature range for these TSM series PCB SMT header Terminals is -55 to 125°C.

TSM PCB SMT headers with part number TSM-xxx-xx-x-SH are single row with horizontal pins.

TSM PCB SMT headers with part number TSM-xxx-xx-x-SV are single row with vertical pins.

TSM PCB SMT headers with part number TSM-xxx-xx-x-DH are double row with horizontal pins.

TSM PCB SMT headers with part number TSM-xxx-xx-x-DV are double row with vertical pins.

TSM PCB SMT headers with part number TSM-xxx-01-x-xx have a 5.84mm post height.

TSM PCB SMT headers with part number TSM-xxx-02-x-xx have a 8.13mm post height.

2.54mm Board to Board and Wire to Board - Samtec


Note

TSW series PCB through hole board-to-board square post header terminals with a 5.84mm post height mate with the following:
BCS standard box sockets - see stock number 766-6499 typically
SSW socket strips - see stock number 765-5593 typically
SSM surface mount socket strips - see stock number 765-5357 typically
Post header terminals with an 8.13mm post height mate with the following:
SSM surface mount socket strips (part numbers SSM-xxx-x-DH only) stock number 765-5357 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy