Samtec TSM Series Straight Surface Pin Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 767-0814
- Mfr. Part No.:
- TSM-125-02-L-DV
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€4.48
(exc. VAT)
€5.51
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.48 | - |
| 10 - 99 | €4.28 | 4% |
| 100 + | €3.58 | 20% |
*price indicative
- RS Stock No.:
- 767-0814
- Mfr. Part No.:
- TSM-125-02-L-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TSM | |
| Current | 7A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 8.13mm | |
| Voltage | 475V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TSM | ||
Current 7A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 8.13mm | ||
Voltage 475V | ||
SMT 2.54mm Square Post Header Terminal Strip - TSM Series
TSM series SMT board-to-board square post header Terminal strips with a 2.54mm pitch, a black liquid crystal polymer insulator and phosphor bronze Terminals with 0.25μm gold on post and matte tin on tail. These TSM series surface mount PCB board to board square post header Terminal strips are available in a variety of configurations including single and double row, straight and right angle body orientation and an option of post lengths. The operating temperature range for these TSM series PCB SMT header Terminals is -55 to 125°C.
TSM PCB SMT headers with part number TSM-xxx-xx-x-SH are single row with horizontal pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-SV are single row with vertical pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-DH are double row with horizontal pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-DV are double row with vertical pins.
TSM PCB SMT headers with part number TSM-xxx-01-x-xx have a 5.84mm post height.
TSM PCB SMT headers with part number TSM-xxx-02-x-xx have a 8.13mm post height.
2.54mm Board to Board and Wire to Board - Samtec
Note
TSW series PCB through hole board-to-board square post header terminals with a 5.84mm post height mate with the following:
BCS standard box sockets - see stock number 766-6499 typically
SSW socket strips - see stock number 765-5593 typically
SSM surface mount socket strips - see stock number 765-5357 typically
Post header terminals with an 8.13mm post height mate with the following:
SSM surface mount socket strips (part numbers SSM-xxx-x-DH only) stock number 765-5357 typically.
BCS standard box sockets - see stock number 766-6499 typically
SSW socket strips - see stock number 765-5593 typically
SSM surface mount socket strips - see stock number 765-5357 typically
Post header terminals with an 8.13mm post height mate with the following:
SSM surface mount socket strips (part numbers SSM-xxx-x-DH only) stock number 765-5357 typically.
Related links
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
