Samtec TSW Series Straight Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 767-0909
- Mfr. Part No.:
- TSW-105-07-L-D
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.58
(exc. VAT)
€0.71
(inc. VAT)
In Stock
- Plus 202 unit(s) shipping from 16 November 2026
- Plus 146 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.58 |
| 10 - 99 | €0.54 |
| 100 - 499 | €0.42 |
| 500 - 999 | €0.37 |
| 1000 + | €0.31 |
*price indicative
- RS Stock No.:
- 767-0909
- Mfr. Part No.:
- TSW-105-07-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TSW | |
| Current | 7.6A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | No | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TSW | ||
Current 7.6A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals No | ||
Voltage 550V | ||
Samtec TSW Series Pin Header, Through Hole Mounting, 2 Rows - TSW-105-07-L-D
This pin header manufactured by Samtec boasts a 2.54 mm pitch, Ideal for various board to board and wire to board connector systems. With a straight body orientation and through hole mounting type, this pin header ensures a secure and reliable connection for your electronic applications.
Features & Benefits
• Made of high-quality phosphor bronze with gold plating for enhanced conductivity and durability
• Current rating of 7.6 A ensures efficient power transmission
• Featuring 10 pins in 2 rows, this pin header provides versatility for different connection needs
• Unshrouded design for easy accessibility during assembly and maintenance
• Through hole mounting type for secure and stable installation
Applications
• Can be used for board to board and wire to board connections
• Suitable for applications requiring a 2.54 mm pitch pin header
Can this pin header be used in board to board connections?
Yes, it is designed for board to board connections.
Will this pin header provide a stable and secure connection?
It has a through hole mounting type for secure installation.
Is this pin header suitable for high current applications?
With a current rating of 7.6 A, it is Ideal for applications requiring efficient power transmission.
Can this pin header be used in wire to board connections as well?
Yes, it is suitable for both wire to board and board to board connections.
Will this pin header work with the TSW Series connectors?
Yes, it is compatible with the TSW Series connectors.
Related links
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Connector Wrenches
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife
