Samtec TSW Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 767-0946
- Mfr. Part No.:
- TSW-106-08-L-S-RA
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.56
(exc. VAT)
€0.69
(inc. VAT)
In Stock
- 806 unit(s) ready to ship from another location
- Plus 117 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.56 |
| 10 - 99 | €0.53 |
| 100 - 499 | €0.41 |
| 500 - 999 | €0.36 |
| 1000 + | €0.31 |
*price indicative
- RS Stock No.:
- 767-0946
- Mfr. Part No.:
- TSW-106-08-L-S-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TSW | |
| Pitch | 2.54mm | |
| Current | 4.7A | |
| Number of Contacts | 6 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.29mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | No | |
| Voltage | 465V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TSW | ||
Pitch 2.54mm | ||
Current 4.7A | ||
Number of Contacts 6 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 2.29mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals No | ||
Voltage 465V ac | ||
Samtec Pin Header, 7.6A Current Rating, 5.84mm Mating Pin Length - TSW Series - TSW-106-08-L-S-RA
Use this pin header from Samtec to send your connections in a different direction. The right-angled tail pins enable you to make a horizontal connection in board-to-board and wire-to-board assemblies with limited space. As the header has six pins, it lets you make multiple links at once and is compatible with widely used sockets and ribbon-cable units. The pin tails have a matte tin plating for compatibility with wave soldering processes. The pin posts are gold-plated for resistance to corrosion, helping to ensure a reliable connection.
Features & Benefits
• Safe for use in harsh environments, thanks to a broad operating temperature range of -55°C to +125°C
• Square pin shape provides an increased contact surface area to enhance electrical connectivity
• Unshrouded design offers easier access for testing
• Voltage rating of 450V for use in medium-duty systems
• Compact pitch of 2.54mm to save space in your wiring setup
Applications
• Electronics assembly
• Telecommunications
• Industrial automation
• Aerospace engineering
• HVAC systems
Are the header pins insulated?
Yes, the pins are insulated with glass-filled polyester for mechanical strength and thermal stability.
Related links
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
