Samtec TSW Series Straight Through Hole Pin Header, 18 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 767-1000
- Mfr. Part No.:
- TSW-109-07-L-D
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.34
(exc. VAT)
€1.65
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.34 |
| 10 - 24 | €1.21 |
| 25 - 99 | €1.12 |
| 100 - 499 | €0.92 |
| 500 + | €0.84 |
*price indicative
- RS Stock No.:
- 767-1000
- Mfr. Part No.:
- TSW-109-07-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TSW | |
| Pitch | 2.54mm | |
| Current | 7.6A | |
| Housing Material | Polymer | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.84mm | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TSW | ||
Pitch 2.54mm | ||
Current 7.6A | ||
Housing Material Polymer | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 5.84mm | ||
Voltage 550V | ||
Through Hole 2.54mm Square Post Header Terminal Strip - TSW Series
TSW series PCB through hole board-to-board square post header Terminal strips with a 2.54mm pitch, a black, glass filled polyester insulator and phosphor bronze Terminals with gold plated contacts. These PCB board to board through hole square post header Terminal strips are available in a variety of configurations including single and double row, straight and right angle and an option of platings and post lengths. The operating temperature range for these TSW series PCB through hole header Terminals is -55 to 125°C.
TSW PCB headers with part number TSW-xxx-xx-x-S are single row.
TSW PCB headers with part number TSW-xxx-xx-x-D are double row.
TSW PCB headers with part number TSW-xxx-xx-L-x have 0.25μm gold on post and matte tin on tail.
TSW PCB headers with part number TSW-xxx-xx-G-x have 0.25μm gold on post and gold flash on balance.
TSW PCB headers with part number TSW-xxx-07-x-x have a Terminal height of 5.84mm and a tail length of 2.54mm.
TSW PCB headers with part number TSW-xxx-08-x-x have a Terminal height of 5.84mm and a tail length of 5.08mm.
TSW PCB headers with part number TSW-xxx-14-x-x have a Terminal height of 8.13mm and a tail length of 2.79mm.
TSW PCB headers with part number TSW-xxx-17-x-x have a Terminal height of 15.74mm and a tail length of 2.79mm.
TSW PCB headers with part number TSW-xxx-23-x-x have a Terminal height of 5.84mm and a tail length of 2.92mm.
TSW PCB headers with part number TSW-xxx-26-x-x have a Terminal height of 5.84mm and a tail length of 3.20mm.
2.54mm Board to Board and Wire to Board - Samtec
Note
These TSW series PCB through hole board-to-board square post header terminals mate with the following:
BCS standard box sockets - see stock number 766-6486 typically
CES low profile socket strips - see stock number 766-6600 typically
SLW low profile socket strips - see stock number 767-9408 typically
SSM surface mount socket strips - see stock number 765-5357 typically
SSQ socket strips - see stock number 765-5468 typically
SSW socket strips - see stock number 765-5593 typically
BCS standard box sockets - see stock number 766-6486 typically
CES low profile socket strips - see stock number 766-6600 typically
SLW low profile socket strips - see stock number 767-9408 typically
SSM surface mount socket strips - see stock number 765-5357 typically
SSQ socket strips - see stock number 765-5468 typically
SSW socket strips - see stock number 765-5593 typically
Related links
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
