Samtec TSW Series Straight Through Hole Pin Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save €1.20

View bulk pricing options

Subtotal (1 unit)*

€3.13

(exc. VAT)

€3.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.13-
10 - 99€3.01€1.20
100 +€2.50€63.00

*price indicative

Packaging Options:
RS Stock No.:
767-1179
Mfr. Part No.:
TSW-120-08-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSW

Product Type

Pin Header

Current

7.6A

Pitch

2.54mm

Number of Contacts

40

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

5.08mm

Standards/Approvals

No

Mating Pin Length

5.84mm

Voltage

550V

Samtec TSW Series Pin Header, Through Hole Mounting, 2 Rows - TSW-120-08-L-D


This pin header by Samtec, with a 550V voltage rating in a straight orientation is a high-quality connector designed for various applications. It offers reliable performance and reliability for your connectivity needs.

Features & Benefits


• Board to board, wire to board connector system for versatile applications

• Phosphor bronze contact material ensures durability and reliability

• Gold contact plating for enhanced conductivity and corrosion resistance

• Through hole mounting type for easy installation and secure connection

• 2.54 mm pitch pin header for precise alignment and compatibility

• Solder termination method for a secure and permanent connection

• High current rating suitable for power-intensive applications

Applications


• Ideal for applications requiring high current carrying capabilities

• Can be used for board-to-board and wire-to-board interconnections in diverse electronic devices

• Suitable for industrial automation systems, power supplies, and control panels

Can it handle high current loads effectively?


It features a high current rating of 7.6 A, making it Ideal for power-intensive applications.

Will it provide a secure and reliable connection?


The gold contact plating and Phosphor Bronze material ensure durability and excellent conductivity.

Is it suitable for Through Hole mounting?


Yes, it is designed for Through Hole mounting, providing a secure connection in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy