Samtec TSW Series Straight Through Hole Pin Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 767-1189
- Mfr. Part No.:
- TSW-120-14-L-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€3.13
(exc. VAT)
€3.85
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.13 | - |
| 10 - 99 | €3.01 | 3% |
| 100 + | €2.50 | 20% |
*price indicative
- RS Stock No.:
- 767-1189
- Mfr. Part No.:
- TSW-120-14-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TSW | |
| Current | 7.6A | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 8.13mm | |
| Standards/Approvals | No | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TSW | ||
Current 7.6A | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 8.13mm | ||
Standards/Approvals No | ||
Voltage 550V | ||
Samtec Pin Header, 450 to 550V AC Voltage Rating, Phosphor Bronze Contacts - TSW Series - TSW-120-14-L-D
Get connected with this 40-contact pin header from Samtec. The contacts are arranged in two rows with an industry-standard 2.54mm pitch to help you quickly and easily link multiple components with your PCB. They're MADE from phosphor bronze with gold plating to provide excellent conductivity and dependable signal transmission. The glass-filled polymer housing provides effective insulation to safeguard against electrical faults. Thanks to its wide operating temperature range of -55°C to 125°C, this pin header is suitable for use in harsh conditions.
Features & Benefits
• Solder termination method enables quick, reliable connections
• Through-hole mounting creates a solid link to the board
• Voltage rating of 450 to 550V AC makes it compatible with high-voltage equipment
• Straight body orientation minimises mechanical stress on your connections
• Unshrouded for accessibility and to take up less board space
Applications
• Manufacturing facilities
• Automotive production
• Broadcasting equipment
• Smart home devices
Is this pin header lead-free solderable?
Yes. You can connect this pin header with lead-free solder, helping to minimise the impact of your equipment on the environment and human health.
Related links
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
