Samtec FTSH Series Straight Surface Pin Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.00

(exc. VAT)

€2.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 05 October 2026
  • Plus 45 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€2.00
20 - 74€1.67
75 - 299€1.43
300 - 599€1.30
600 +€1.20

*price indicative

Packaging Options:
RS Stock No.:
767-6777
Mfr. Part No.:
FTSH-106-01-L-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTSH

Current

1.75A

Pitch

1.27mm

Number of Contacts

12

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

3.05mm

Standards/Approvals

No

Surface Mount Micro Headers - FTSH Series


FTSH series SMT micro headers with a 1.27 mm pitch and gold plated contacts. This range of FTSH Series 1.27 mm pitch SMT micro Terminal strips can be mated with appropriate socket strips or IDC cable assemblies.

Current rating 1.75 A at 80 °C

Operating temperature -55 to 125 °C

Note

FTSH Series SMT Terminal Strips mate with:
FFSD Series IDC cable assemblies, see stock number 159-880 typical.
CLP Series micro socket strips, see stock number 481-4695 typical.
FLE Series socket strips, see stock number 766-8959 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy