Samtec MPT Series Right Angle Through Hole PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€3.54

(exc. VAT)

€4.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€3.54-
20 - 74€3.199%
75 - 299€2.8220%
300 - 599€2.5926%
600 +€2.5228%

*price indicative

Packaging Options:
RS Stock No.:
767-6972
Mfr. Part No.:
MPT-02-01-01-L-RA-SD
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

MPT

Product Type

PCB Header

Pitch

5mm

Current

39A

Number of Contacts

2

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

5mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

848V

MPT Series 25A Dual Blade Header


This Board to Board range of MPT Series 25 A, Dual Blade, Headers from Samtec have 0.25 μm Gold plating on the contact area and Matte Tin plating on the PCB Tails. The stack height of the Board-to-Board MPT Series 25 A, Dual Blade, Headers is 14 mm when mated with the corresponding MPS Series Socket, see stock number 767-6932 typical. These Board to Board MPT Series 25 A, Dual Blade, Through Hole Headers are used with a 1.6 mm thick PCB. The design of the Right Angle (RA) versions of these Board-to-Board MPT Series 25 A, Dual Blade, Headers have Ø3.56 mm Screw Down holes.

Insulator Material: Black LCP

Temperature Range: -55 → 125 °C

MPT-xx-6.30-01-L-V: Height 6.3 mm, Vertical

MPT-xx-01-01-L-RA-SD: Right Angle with Screw Down holes

Samtec PCB Power Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy