Amphenol Communications Solutions Minitek127 Series Straight Through Hole Pin Header, 10 Contact(s), 1.27 mm Pitch, 2

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 4 units)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 348 unit(s) shipping from 26 October 2026
  • Plus 1,408 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 76€0.845€3.38
80 - 204€0.628€2.51
208 - 396€0.60€2.40
400 - 796€0.57€2.28
800 +€0.528€2.11

*price indicative

RS Stock No.:
771-0224
Mfr. Part No.:
20021111-00010T4LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Pin Header

Series

Minitek127

Pitch

1.27mm

Current

1A

Number of Contacts

10

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

125V

MINITEK Unshrouded Header Through Hole


These FCI MINITEK127 Unshrouded Headers are of Through Hole design. The Pins of these MINITEK127 Unshrouded Headers are 0.4 mm square with a 3 mm contact length with 0.25 μm Gold plating and 2.35 mm solder length with Gold Flash plating, housing thickness is 2.50 mm. The MINITEK127 Unshrouded Headers are end-to-end stackable.

The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.

Note

Mates with MINITEK127 Board to Board Receptacles see typical stock numbers:
771-0237 , Through Hole
714-1234 , SMT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy