Wurth Elektronik WR-MM Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 771-8203
- Mfr. Part No.:
- 690357102072
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.26 | €6.30 |
| 50 - 245 | €1.06 | €5.30 |
| 250 - 495 | €0.982 | €4.91 |
| 500 - 995 | €0.876 | €4.38 |
| 1000 + | €0.83 | €4.15 |
*price indicative
- RS Stock No.:
- 771-8203
- Mfr. Part No.:
- 690357102072
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-MM | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Matt Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-MM | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Matt Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 100 V | ||
- COO (Country of Origin):
- CN
WR-MM Headers - Polarized
2.54mm staggered pitch (1.27mm pseudo pitch) PCB through hole mounting board-to-board MiniModule header connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule header connectors have a low profile, Compact design with a red UL94-V0 PBT body and built in polarization. The contacts of these WR-MM series MiniModule through hole mount header connectors are MADE from phosphor bronze with a matte tin over nickel plating.
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a Compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
Note
For mating products see stock numbers 771-8082, 771-8105, 771-8149 and 771-8127 typically
Related links
- Wurth Elektronik WR-MM Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-MM Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Wurth Elektronik 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
