Hirose DF40 Series Straight Surface PCB Header, 60 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 50 more to save 17%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.00

(exc. VAT)

€9.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.60€8.00-
50 - 245€1.316€6.5817%
250 - 495€1.132€5.6629%
500 - 1245€1.036€5.1835%
1250 +€0.886€4.4344%

*price indicative

RS Stock No.:
772-6724
Mfr. Part No.:
DF40C-60DP-0.4V(58)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF40

Product Type

PCB Header

Pitch

400μm

Current

300mA

Housing Material

Liquid Crystal Polymer

Number of Contacts

60

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Board-to-FPC

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

400μm

Minimum Operating Temperature

-35°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

30V

Hirose DF40 Series 0.4 mm Board to Board Connectors


DF40 Series 0.4 mm board to board and board to FPC header and socket connectors with a high density, low profile space saving design. The width of these connectors is a minimum of 3.38 mm but there is still sufficient space for a vacuum area for pick and place mounting. These DF40 Series connectors are available with a range of stack heights from 1.5 mm to 4.0 mm for high density mounting and design versatility. The contacts of these DF40 series connectors offer high contact reliability with an effective mating length of 0.45 mm on the lowest 1.5 mm stacking height. Nickel plated barriers protect the contact areas from solder wicking. These 0.4mm DF40 connectors feature a locking mechanism to prevent accidental unmating. Once mating is complete a tactile click is produced to provide mating assurance. Guide ribs on the connector enable the connector to self-align by 0.33 mm during mating. These DF40 connectors have a reinforced structure with shock absorbing ribs that help protect against damage caused by impact or vibration. When mated the housing of these DF40 connectors covers the contacts protecting them from dust and debris and preventing shorting. The SMT leads are positioned close to the connector which also prevents contaminants from causing shorts on the exposed contacts

Features and Benefits


• High density, low profile design

• Wide range of stack heights

• High contact reliability

• Nickel plated barriers to prevent solder wicking

• Locking mechanism with audible click for mating assurance

• Guide ribs allow self-alignment of 0.33 mm

• Reinforced structure with shock absorbing ribs

• Contamination resistant design

Application Specification


The 0.4mm DF40 Series board to board connectors with their high density design and reliable performance are Ideal for use in miniature devices. Applications include mobile phones, developer chip sets, LCD displays, Notebook PCs and keyboards

0.4mm Hirose - DF40


Note

For mating DF40 SMT Headers see stock number 772-6737 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy