Hirose A3 Series Straight Surface Pin Header, 6 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 779-2800
- Mfr. Part No.:
- A3-6PA-2SV(71)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.36
(exc. VAT)
€9.06
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €1.472 | €7.36 |
| 100 - 370 | €1.12 | €5.60 |
| 375 - 1495 | €1.018 | €5.09 |
| 1500 - 2995 | €0.804 | €4.02 |
| 3000 + | €0.736 | €3.68 |
*price indicative
- RS Stock No.:
- 779-2800
- Mfr. Part No.:
- A3-6PA-2SV(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Pin Header | |
| Series | A3 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyphenylene Sulphide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Pin Header | ||
Series A3 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material Polyphenylene Sulphide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 200V | ||
Miniature SMT Pin Headers
These Hirose miniature SMT PCB headers are light weight, high density connector headers in PPS material, with pin contacts only. Ideal for wire to board connections in a broad range of connector applications.
Part numbers - A3A-xxPS-2SV(71) have a positioning boss.
Features and Benefits
• Operating temperature range -55 to +85°C
Applications:
• VTR
• Vehicle telephones
• Electronic equipment
• Test rigs
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are Durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Approvals
UL94V-0
Related links
- Hirose A3 Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3 Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3 Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3 Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3 Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3 Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3 Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
