Hirose DF11 Series Right Angle Through Hole PCB Header, 22 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.46

(exc. VAT)

€19.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120€3.092€15.46-
125 - 495€3.012€15.062%
500 - 2495€2.926€14.635%
2500 - 4995€2.844€14.228%
5000 +€2.774€13.8710%

*price indicative

Packaging Options:
RS Stock No.:
779-3181
Mfr. Part No.:
DF11-22DP-2DS(52)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF11

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

22

Housing Material

Polyamide

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-30°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

Hirose DF11 Series 2.00 mm PCB Header Connectors


DF11 series 2.00 mm PCB header connectors with a Compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. These DF11 series PCB headers have a robust four wall shrouded design and feature guide ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the header is securely connected to the connector housing and metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB headers are available as through hole or SMT mounting and mate with DF11 series connector housings for wire to board applications and DF11 PCB sockets for board to board applications

Features and Benefits


• Compact, space saving design

• 5 mm depth allows double row contact configuration in same space as single row connector

• Guide ribs to prevent mismating

• Locking mechanism for secure mating connection

• Metal fittings for secure PCB retention

• Suitable for both wire to board and board to board applications

Product Application Information


These DF11 series 2.00 mm PCB header connectors are Ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.

2.0mm Hirose DF11 Series Double Row Connectors


Note

DF11 2mm SMT pin header connectors with part numbers DF11CZ-xxxx-xx(27) have tin plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11C-xxxx-xx(57) have gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy