Hirose DF13 Series Straight Surface PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 5 units)*

€4.00

(exc. VAT)

€4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.80€4.00

*price indicative

Packaging Options:
RS Stock No.:
779-3686
Mfr. Part No.:
DF13C-8P-1.25V(21)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Product Type

PCB Header

Current

1A

Pitch

1.25mm

Number of Contacts

8

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

1.25mm

Termination Type

Solder

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
JP

Hirose DF13 Series 1.25 mm PCB Header Connectors


DF13 series 1.25 mm PCB headers with a compact, miniaturised design available in single and double row configurations. The space saving design of the double row headers enables them to achieve 30% higher density than the single row versions within the same PCB footprint. These DF13 PCB headers have a low profile height of 5.8 mm above the board (SMT straight mount) and 5.3 mm (straight through hole mount). The housings of these headers have a scoop proof box structure and feature polarization slots to prevent incorrect insertion. A friction locking mechanism ensures that the header is securely connected to the mating DF13 housing. These DF13 PCB headers are available with PCB mounting bosses for accurate alignment and placement on the PCB. The SMT versions also feature metal fittings for a secure attachment to the PCB and to prevent solder peeling. Versions of these DF13 headers have vacuum pickup areas to allow automated pick and place and are also available in embossed tape and reel packaging. These DF13 series 1.25 mm PCB headers mate with the DF13 series 1.25 mm PCB crimp connector housings.

Features and Benefits


• Compact, space saving design

• Double row configuration offers 30% higher density than single row using same PCB footprint

• Scoop proof housing

• Polarization slots to prevent misinsertion

• Friction locking mechanism for secure mating connection

• PCB mounting bosses for accurate placement on PCB

• Metal fittings on SMT versions for secure attachment to PCB

• Supports automatic pick-n-place mounting

• Available in embossed tape-and-reel packaging

Applications


These DF13 series connectors are ideal for use in portable devices that require multiple signals and a space saving footprint. Applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.

1.25mm Wire to Board - Hirose DF13


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy