Phoenix Contact MKDS 5/3-6.35 Series Straight PCB Terminal Block, 3 Contact(s), 6.35 mm Pitch, 1 Row
- RS Stock No.:
- 803-0636
- Mfr. Part No.:
- 1714968
- Manufacturer:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.17
(exc. VAT)
€2.67
(inc. VAT)
In Stock
- 334 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.17 |
| 10 - 24 | €1.94 |
| 25 - 49 | €1.76 |
| 50 - 99 | €1.60 |
| 100 + | €1.44 |
*price indicative
- RS Stock No.:
- 803-0636
- Mfr. Part No.:
- 1714968
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDS 5/3-6.35 | |
| Current | 32A | |
| Pitch | 6.35mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDS 5/3-6.35 | ||
Current 32A | ||
Pitch 6.35mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- DE
Phoenix Contact 6.35mm COMBICON MKDS 5 Series PCB Terminal Blocks
6.35mm pitch COMBICON MKDS 5 Series vertical PCB through hole mount Terminal blocks with a rising cage clamp to 6mm2 screw connection. These 6.35mm MKDS 5 Seriesl PCB Terminal blocks are available with 2 and 3 position bases for versatile configurations.
For screw driver see 390-9641
Phoenix Contact COMBICON 6.35mm Pitch PCB Terminal Blocks
Related links
- Phoenix Contact MKDS 5/2-6.35 Series Straight PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKKDS 5/3-6.35 Series PCB Terminal Block 6.35 mm Pitch 1719044
- Phoenix Contact MKDS 5/3-7.62 Series Straight PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact MKDS 5/3-9.52-Z Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5/3-9.5 Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5/4-6.35 Series Horizontal PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1714942
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1777558
