Phoenix Contact MKDS 5 HV/3-9.52-Z Series Straight PCB Terminal Block, 3 Contact(s), 9.52 mm Pitch, 1 Row
- RS Stock No.:
- 803-2856
- Mfr. Part No.:
- 1907429
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€2.98
(exc. VAT)
€3.67
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.98 | - |
| 10 - 24 | €2.70 | 9% |
| 25 - 49 | €2.41 | 19% |
| 50 - 99 | €2.18 | 26% |
| 100 + | €1.97 | 33% |
*price indicative
- RS Stock No.:
- 803-2856
- Mfr. Part No.:
- 1907429
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDS 5 HV/3-9.52-Z | |
| Current | 24A | |
| Pitch | 9.52mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDS 5 HV/3-9.52-Z | ||
Current 24A | ||
Pitch 9.52mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- PL
Phoenix Contact 9.52mm COMBICON MKDS 5 600V High Voltage Series PCB Terminal Blocks
9.52mm pitch COMBICON MKDS 5 series 600V high voltage PCB horizontal mounting Terminal blocks with 0.2 to 6 (solid), 0.2 to 4 (stranded) mm2 screw connections. These 9.52mm COMBICON MKDS 5 Series PCB Terminal blocks have increased Air and creepage distances and unrestricted 600 V UL approval through the use of Z pinning.
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 9.52mm Pitch PCB Terminal Blocks
Related links
- Phoenix Contact MKDS 5/3-9.52-Z Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block 9.52 mm Pitch 1904150
- Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/2-9.52-Z Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/2-9.52 Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/8-9.52 Series Horizontal PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/4-9.52 Series PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5/3-9.5 Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
