Phoenix Contact MCV 1.5/2-G-3.5 Series Straight Pluggable Terminal Block, 2 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 804-2194
- Distrelec Article No.:
- 301-07-671
- Mfr. Part No.:
- 1843606
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save €0.80
View bulk pricing optionsSubtotal (1 unit)*
€0.70
(exc. VAT)
€0.86
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.70 | - |
| 10 - 24 | €0.62 | €0.80 |
| 25 - 49 | €0.56 | €3.50 |
| 50 - 99 | €0.50 | €10.00 |
| 100 + | €0.46 | €24.00 |
*price indicative
- RS Stock No.:
- 804-2194
- Distrelec Article No.:
- 301-07-671
- Mfr. Part No.:
- 1843606
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | MCV 1.5/2-G-3.5 | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | PBT | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series MCV 1.5/2-G-3.5 | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material PBT | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Voltage 250V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact MCV 1.5/2-G-3.5 Series Pluggable Terminal Block, 8A Current Rating, 3.5mm Pitch - 1843606
This pluggable Terminal Block is a primary component in electrical connection systems designed to facilitate reliable connectivity in various applications. It features a straight header with a 3.5mm pitch, making it suitable for wave soldering processes. The product is constructed from PBT material, ensuring durability and longevity in performance.
Features & Benefits
• Offers secure connections with self-locking plugs
• Compact size Ideal for space-constrained designs
• Rated for 8A current and 160V voltage applications
• Manufactured from copper alloy for optimal conductivity
• Easy installation through wave soldering techniques
• Individual position coding enhances assembly accuracy
Applications
• Utilised in industrial automation for reliable signal transmission
• Commonly used in electronic control systems for various devices
• Integrated within machinery as a connector for components
• Designed for use in electrical panels requiring Compact connections
What is the electrical rating for maximum load usage?
The Terminal Block is rated for a maximum load current of 8A and a voltage rating of 160V, ensuring optimal conductance in various scenarios.
How does the solder termination method benefit installation?
The solder termination method allows for a strong, permanent connection that enhances reliability in high-vibration environments, Ideal for industrial applications.
What materials are used in the construction for durability?
This product is MADE from PBT, which is known for its high thermal stability and resistance to chemical degradation, thus providing longevity in challenging conditions.
Phoenix Contact MC & MCV PCB headers - 3.81 mm pitch
The MC & MCV range of PCB headers from Phoenix contact are well known, and versatile connectors. They feature multiple connection technologies so that you can use one header for multiple different uses, all while having a premium build. The range all feature a 3.81 mm pitch and can be mounted via wave soldering straight onto your motherboard or any PCB. Furthermore, these connectors are mounted vertically so this allows you to arrange them in multi-row arrangements on your PCB.
The housings are MADE from a green PBT (Polybutylene terephthalate) making them sturdy thanks to PBT's great properties, this, in turn, means these PCB headers can be used in some extreme conditions. Both MC & MCV series can work in temperatures from -40°C up to 100°C.
Features and benefits:
What is a PCB header?
A PCB header is a type of connector that is used on printed circuit boards, most commonly motherboards to allow you to connect other accessories or cables into a single connector on the circuit board. They come in different shapes and sizes and can be mounted in various ways. The MC & MCV series are all recommended to be wave soldered onto the PCB.
Related links
- Phoenix Contact MCV 1.5/ 2-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731471
- Phoenix Contact MCV 1.5/ 2-G-3.5 P20 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1780888
- Phoenix Contact MCV 1.5/ 2-G-3.5 P14 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1780202
- Phoenix Contact MCV 1.5/ 2-G-3.5 P26 THRR32 Series Pluggable Terminal Block 3.5 mm Pitch 1779378
- Phoenix Contact MCV 1.5/ 2-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780192
- Phoenix Contact MCV 1.5/ 2-G-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1779365
- Phoenix Contact MCV Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/2-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803426
