Phoenix Contact MKDSN 2.5/2-5.08 Series Straight PCB Terminal Block, 2 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 804-5095
- Distrelec Article No.:
- 148-45-053
- Mfr. Part No.:
- 1888687
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save €1.20
View bulk pricing optionsSubtotal (1 unit)*
€1.07
(exc. VAT)
€1.32
(inc. VAT)
In Stock
- 239 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.07 | - |
| 10 - 24 | €0.95 | €1.20 |
| 25 - 49 | €0.86 | €5.25 |
| 50 - 99 | €0.78 | €14.50 |
| 100 + | €0.71 | €36.00 |
*price indicative
- RS Stock No.:
- 804-5095
- Distrelec Article No.:
- 148-45-053
- Mfr. Part No.:
- 1888687
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKDSN 2.5/2-5.08 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKDSN 2.5/2-5.08 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
Phoenix Contact MKDSN 2.5/ 2-5.08 Series PCB Terminal Block, 2 Contacts, 16A Current Rating - 1888687
This PCB Terminal Block is designed for efficient electrical connections in a Compact format. With a pitch of 5.08mm and a low-profile design, it allows for a generously dimensioned connection cross-section of 2.5mm². This product is a reliable choice for through-hole mounting applications, crafted from Durable polyamide, and features a vibrant green colour that stands out in any installation.
Features & Benefits
• Supports a rated current of 16 A for substantial power handling
• Capable of handling a nominal voltage of 400 V for high-voltage applications
• Screw termination method ensures secure connections
• Low-profile design optimises space in electronic assemblies
• Allows for connection of flexible and solid conductors up to 2.5mm²
• Inflammability class UL 94 V0 for enhanced safety standards
Applications
• Used for connecting power supplies in automation systems
• Utilised in electrical panels for secure circuit routing
• Suitable for PCB connections in consumer electronics
• Implemented in mechanical devices requiring reliable electrical interfaces
What is the maximum load current this component can handle?
The Terminal Block can manage a maximum load current of 16 A with a conductor cross-section of 2.5mm², ensuring efficient electrical flow under Peak conditions.
Can this Terminal Block accommodate both solid and flexible conductors?
Yes, it supports both solid conductors from 0.2mm² to 2.5mm² and flexible conductors within the same range, making it versatile for various wiring needs.
What is the optimal tightening torque for the screw connections?
The recommended tightening torque ranges from 0.5 Nm to 0.6 Nm, ensuring secure termination of conductors without risking damage to the Terminal block.
How does the pitch size affect the installation process?
With a pitch of 5.08mm, this component allows for efficient spacing between connections, facilitating easier assembly and reducing the risk of short circuits in high-density environments.
Is there a specific conductor stripping length required for this block?
Yes, a stripping length of 6.5mm is required for optimal performance, ensuring that the conductor is securely housed within the Terminal according to the design specifications.
Related links
- Phoenix Contact MKDSN 2.5/2-5.08 HT BK Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 1.5/2-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm Pitch, 1
- Phoenix Contact MKDSN 2.5/4-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/2 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/3-5.08 BD:1-3 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/2 BD:1.2 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 1.5/2-5.08 HT BK Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/ 2 HT BK Series PCB Terminal Block 5 mm Pitch 1 Row Solder
