Wurth Elektronik WR-WTB Series Straight Surface PCB Header, 2 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 100 more to save €24.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.20

(exc. VAT)

€8.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€1.44€7.20-
100 - 370€1.20€6.00€24.00
375 - 1495€1.01€5.05€161.25
1500 - 2995€0.938€4.69€753.00
3000 +€0.864€4.32€1,728.00

*price indicative

Packaging Options:
RS Stock No.:
828-1200
Mfr. Part No.:
653102124022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Current

1A

Pitch

1.25mm

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

1.25mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

125V

Wurth WR-WTB Series 1.25mm SMT Male Vertical Mount Shrouded Header Connector


WR-WTB series PCB SMT vertical mount shrouded male header connectors with a 1.25mm pitch. These 1.25mm wire to board PCB mount SMT vertical shrouded headers have a beige UL94-V0 nylon 46 insulator and stamped tin plated copper alloy contacts.

1.25mm Wurth WR-WTB Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy