Wurth Elektronik WR-WTB Series Straight Through Hole PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 100 more to save 17%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.80

(exc. VAT)

€9.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€1.56€7.80-
100 - 370€1.294€6.4717%
375 - 1495€1.09€5.4530%
1500 - 2995€1.016€5.0834%
3000 +€0.938€4.6939%

*price indicative

Packaging Options:
RS Stock No.:
828-1216
Mfr. Part No.:
653103131822
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-WTB

Pitch

1.25mm

Current

1A

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
TW

Wurth WR-WTB Series 1.25mm SMT Male Right Angle Mount Shrouded Header Connector


WR-WTB series PCB SMT right angle mount shrouded male header connectors with a 1.25mm pitch. These 1.25mm wire to board PCB mount SMT right angle shrouded headers have a beige UL94-V0 nylon 46 insulator and stamped tin plated copper alloy contacts.

1.25mm Wurth WR-WTB Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy