Wurth Elektronik WR-WTB Series Straight Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 100 more to save 37%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.29

(exc. VAT)

€4.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 19 November 2026
  • Plus 425 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€0.658€3.29-
100 - 370€0.412€2.0637%
375 - 1495€0.394€1.9740%
1500 - 2995€0.374€1.8743%
3000 +€0.36€1.8045%

*price indicative

Packaging Options:
RS Stock No.:
828-1474
Mfr. Part No.:
61900311121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pin Header

Series

WR-WTB

Current

3A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

7.49mm

Standards/Approvals

No

Voltage

250V

Wurth WR-WTB Series 2.54mm Male Locking Header Connectors


WR-WTB series PCB mount male locking header connectors with a 2.54mm pitch and friction lock. These wire to board PCB mount male locking headers have a beige UL94-V0 nylon 66 insulator and stamped tin plated copper alloy contacts.

2.54mm Wurth WR-WTB Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy