Wurth Elektronik WR-WTB Series Straight Through Hole Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.08

(exc. VAT)

€5.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 625 unit(s) ready to ship from another location
  • Plus 190 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95€0.816€4.08
100 - 370€0.514€2.57
375 - 1495€0.488€2.44
1500 - 2995€0.466€2.33
3000 +€0.444€2.22

*price indicative

Packaging Options:
RS Stock No.:
828-1484
Mfr. Part No.:
61900411121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

Pin Header

Pitch

2.54mm

Current

3A

Number of Contacts

4

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Mating Pin Length

7.49mm

Standards/Approvals

No

Voltage

250V

Wurth WR-WTB Series 2.54mm Male Locking Header Connectors


WR-WTB series PCB mount male locking header connectors with a 2.54mm pitch and friction lock. These wire to board PCB mount male locking headers have a beige UL94-V0 nylon 66 insulator and stamped tin plated copper alloy contacts.

2.54mm Wurth WR-WTB Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy