Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 100 more to save 17%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.40

(exc. VAT)

€10.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€1.68€8.40-
100 - 370€1.39€6.9517%
375 - 1495€1.18€5.9029%
1500 - 2995€1.092€5.4634%
3000 +€1.01€5.0539%

*price indicative

Packaging Options:
RS Stock No.:
828-1737
Mfr. Part No.:
61303421021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pin Header

Series

WR-PHD

Pitch

2.54mm

Current

3A

Housing Material

Polyamide

Number of Contacts

34

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

3mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

6mm

Voltage

250V

Wurth WR-PHD Series 2.54mm Right Angle Mount Dual Pin Header Connectors


WR-PHD series PCB mount right angle mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

2.54mm Wurth WR-PHD Range


The Wurth WR-PHD Series is a range of Board to Board connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy