Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.09

(exc. VAT)

€13.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 16 November 2026
  • Plus 220 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€2.218€11.09-
10 - 20€1.812€9.0618%
25 - 45€1.306€6.5341%
50 +€0.85€4.2561%

*price indicative

Packaging Options:
RS Stock No.:
828-1749
Mfr. Part No.:
61304021021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pin Header

Series

WR-PHD

Current

3A

Pitch

2.54mm

Number of Contacts

40

Housing Material

Polyamide

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3mm

Contact Gender

Male

Mating Pin Length

6mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
TW

Wurth WR-PHD Series 2.54mm Right Angle Mount Dual Pin Header Connectors


WR-PHD series PCB mount right angle mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

2.54mm Wurth WR-PHD Range


The Wurth WR-PHD Series is a range of Board to Board connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy