Wurth Elektronik WR-PHD Series Straight Surface Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 828-1752
- Mfr. Part No.:
- 61000418221
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.76
(exc. VAT)
€7.09
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 20 November 2026
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €1.152 | €5.76 | - |
| 100 - 370 | €0.958 | €4.79 | 16% |
| 375 - 1495 | €0.804 | €4.02 | 30% |
| 1500 - 2995 | €0.748 | €3.74 | 35% |
| 3000 + | €0.692 | €3.46 | 39% |
*price indicative
- RS Stock No.:
- 828-1752
- Mfr. Part No.:
- 61000418221
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-PHD | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-PHD | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6mm | ||
Voltage 250V | ||
Wurth WR-PHD Series 2.54mm SMT Pin Header Connectors
WR-PHD series PCB SMT mount pin header connectors with a 2.54mm pitch. These board to board PCB SMT mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.
Related links
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
