Wurth Elektronik WR-PHD Series Straight Surface Pin Header, 24 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 100 more to save 16%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€16.86

(exc. VAT)

€20.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€3.372€16.86-
100 - 370€2.80€14.0016%
375 - 1495€2.362€11.8129%
1500 - 2995€2.192€10.9634%
3000 +€2.028€10.1439%

*price indicative

Packaging Options:
RS Stock No.:
828-1765
Mfr. Part No.:
61002418221
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Housing Material

Polyamide

Number of Contacts

24

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

6mm

Standards/Approvals

No

Voltage

250V

Wurth WR-PHD Series 2.54mm SMT Pin Header Connectors


WR-PHD series PCB SMT mount pin header connectors with a 2.54mm pitch. These board to board PCB SMT mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

2.54mm Wurth WR-PHD Range


The Wurth WR-PHD Series is a range of Board to Board connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy