Wurth Elektronik WR-PHD Series Straight Surface Pin Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 828-1771
- Mfr. Part No.:
- 61000621121
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €39.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.61
(exc. VAT)
€5.67
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €0.922 | €4.61 | - |
| 100 - 370 | €0.528 | €2.64 | €39.40 |
| 375 - 1495 | €0.48 | €2.40 | €165.75 |
| 1500 - 2995 | €0.442 | €2.21 | €720.00 |
| 3000 + | €0.422 | €2.11 | €1,500.00 |
*price indicative
- RS Stock No.:
- 828-1771
- Mfr. Part No.:
- 61000621121
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pin Header | |
| Series | WR-PHD | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 6mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pin Header | ||
Series WR-PHD | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 6mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
Wurth WR-PHD Series 2.54mm Dual Row SMT Pin Header Connectors
WR-PHD series PCB SMT mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB SMT mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
Part numbers prefixed with 6103 are supplied on a reel
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.
Related links
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
