Wurth Elektronik WR-MPC4 Series Straight Through Hole PCB Header, 3 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.48

(exc. VAT)

€7.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95€1.296€6.48
100 - 370€1.044€5.22
375 - 1495€1.006€5.03
1500 - 2995€0.952€4.76
3000 +€0.902€4.51

*price indicative

Packaging Options:
RS Stock No.:
828-4720
Distrelec Article No.:
304-44-894
Mfr. Part No.:
64900311122
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MPC4

Pitch

4.2mm

Current

69A

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

No

Voltage

600V

Wurth WR-MPC4 4.20mm Single Row Vertical Male Header Connectors


WR-MPC4 single row vertical mount male header connectors with a 4.20mm pitch. These WR-MPC4 single row headers, have a UL94-V0 white nylon 66 insulator, tin plated copper alloy stamped contacts and mate with WR-MPC4 4.20mm single row plug style receptacle housings.

4.20mm Wurth WR-MPC4 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy