Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
828-4723
Mfr. Part No.:
64900229522
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC4

Product Type

PCB Header

Pitch

4.2mm

Current

69A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.6mm

Contact Gender

Male

Standards/Approvals

No

WR-MPC4 4.20mm Dual Row Right Angle Mount Male Header Connectors


WR-MPC4 dual row right angle mount male headers with a 4.20mm pitch. These WR-MPC4 dual row headers, have a UL94-V0 white nylon 66 insulator, tin plated copper alloy stamped contacts and mate with WR-MPC4 4.20mm female dual row receptacle housings.

4.20mm Wurth WR-MPC4 Series


Related links