Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 100 more to save €25.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.51

(exc. VAT)

€6.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€1.102€5.51-
100 - 370€0.852€4.26€25.00
375 - 1495€0.788€3.94€117.75
1500 - 2995€0.746€3.73€534.00
3000 +€0.706€3.53€1,188.00

*price indicative

Packaging Options:
RS Stock No.:
828-4798
Distrelec Article No.:
304-44-900
Mfr. Part No.:
64900629522
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC4

Product Type

PCB Header

Current

69A

Pitch

4.2mm

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.6mm

Standards/Approvals

No

Voltage

600V

WR-MPC4 4.20mm Dual Row Right Angle Mount Male Header Connectors


WR-MPC4 dual row right angle mount male headers with a 4.20mm pitch. These WR-MPC4 dual row headers, have a UL94-V0 white nylon 66 insulator, tin plated copper alloy stamped contacts and mate with WR-MPC4 4.20mm female dual row receptacle housings.

4.20mm Wurth WR-MPC4 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy