Wurth Elektronik WR-MPC3 Series Right Angle Through Hole PCB Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 100 more to save €16.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.06

(exc. VAT)

€7.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€1.212€6.06-
100 - 370€1.046€5.23€16.60
375 - 1495€0.994€4.97€81.75
1500 - 2995€0.944€4.72€402.00
3000 +€0.878€4.39€1,002.00

*price indicative

Packaging Options:
RS Stock No.:
828-6205
Mfr. Part No.:
66201821022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MPC3

Pitch

3mm

Current

5A

Number of Contacts

18

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

3mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

WR-MPC3 3.0mm Dual Row Right Angle Mount Male Header Connector with Board Locks


WR-MPC3 dual row right angle mount shrouded male header connectors with a 3.0mm pitch and board locks. These WR-MPC3 3.0mm dual row right angle header connectors have a black UL94-V0 PA9T insulator, tin plated copper alloy stamped contacts and mate with WR-MPC3 female dual row receptacle style connector housings.

3.0mm Wurth WR-MPC3 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy