Wurth Elektronik WR-MPC3 Series Right Angle Through Hole PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 828-6259
- Mfr. Part No.:
- 66202421022
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 20%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €1.74 | €8.70 | - |
| 100 - 370 | €1.38 | €6.90 | 20% |
| 375 - 1495 | €1.162 | €5.81 | 33% |
| 1500 - 2995 | €1.078 | €5.39 | 38% |
| 3000 + | €1.028 | €5.14 | 40% |
*price indicative
- RS Stock No.:
- 828-6259
- Mfr. Part No.:
- 66202421022
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-MPC3 | |
| Pitch | 3mm | |
| Current | 5A | |
| Housing Material | LCP | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-MPC3 | ||
Pitch 3mm | ||
Current 5A | ||
Housing Material LCP | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
WR-MPC3 3.0mm Dual Row Right Angle Mount Male Header Connector with Board Locks
WR-MPC3 dual row right angle mount shrouded male header connectors with a 3.0mm pitch and board locks. These WR-MPC3 3.0mm dual row right angle header connectors have a black UL94-V0 PA9T insulator, tin plated copper alloy stamped contacts and mate with WR-MPC3 female dual row receptacle style connector housings.
3.0mm Wurth WR-MPC3 Series
Related links
- Wurth Elektronik WR-MPC3 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-MPC3 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
