Amphenol Communications Solutions T821 Series PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 832-3500
- Mfr. Part No.:
- T821116A1S100CEU
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 unit)*
€0.82
(exc. VAT)
€1.01
(inc. VAT)
In Stock
- 767 unit(s) ready to ship from another location
- Plus 2,592 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.82 |
*price indicative
- RS Stock No.:
- 832-3500
- Mfr. Part No.:
- T821116A1S100CEU
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | T821 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3.0 | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series T821 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3.0 | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Amphenol T821 Series 2.54mm Box Header Connectors
T821 series box header connectors with a 2.54mm pitch. These wire to board T821 series 2.54mm PCB mount box header connectors are made from black UL 94V-0 thermoplastic, have gold flash plated contacts and are available as vertical or right angle mounting.
2.54mm Amphenol T821 Range
Related links
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
